TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-661
- Distrelec Article No.:
- 304-52-926
- Mfr. Part No.:
- 3-794679-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€235.46
(exc. VAT)
€289.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.46 | €2.355 |
*price indicative
- RS Stock No.:
- 481-661
- Distrelec Article No.:
- 304-52-926
- Mfr. Part No.:
- 3-794679-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header serves as a crucial component in wire-to-board applications, offering reliable and secure connectivity solutions. Designed with a right angle orientation and fully shrouded form factor, it ensures ease of integration in compact spaces. The product is engineered to meet the highest standards of performance, featuring a robust construction that supports a fully loaded configuration. Enhanced with gold plating, this connector guarantees superior electrical conductivity and durability, making it ideal for various industrial applications. Its high-temperature nylon housing provides resilience against extreme conditions, while the meticulous design caters to both aesthetic and functional requirements. This innovative connector showcases a commitment to quality, efficiency, and compatibility, positioning it as an essential choice for your circuit assembly needs.
Right angle orientation facilitates space-saving configurations
Fully shrouded design enhances protection against environmental factors
Gold plating assures long-lasting conductivity and reliability
Constructed from high-temperature nylon for increased durability
Engineered for a fully loaded contact configuration, maximizing performance
Polarisated design aids in accurate mating and alignment
Compatible with a range of wire-to-board applications for flexibility
Low halogen content makes it environmentally friendly
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
