TE Connectivity AMP Series Straight Cable PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-141
- Distrelec Article No.:
- 304-50-462
- Mfr. Part No.:
- 2-179694-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€252.65
(exc. VAT)
€310.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.65 | €0.421 |
*price indicative
- RS Stock No.:
- 469-141
- Distrelec Article No.:
- 304-50-462
- Mfr. Part No.:
- 2-179694-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly offers a reliable and efficient solution for wire-to-board applications. Engineered for versatility, this receptacle component caters to a host of electronic devices that require seamless connectivity. With its 5-position configuration and 2 mm centreline, the connector is designed to support precise connections while ensuring secure locking during operation. Its insulation displacement termination method ensures swift and reliable assembly, making it a preferred choice among engineers and technicians. This connector not only meets the diverse needs of today's electronic designs but also adheres to various regulatory compliance standards, ensuring safety and environmental stewardship.
Designed with a grey PBT GF housing for durability
Features a mating retention type lock for secure connections
Capable of operating in a temperature range from -30 to 105 °C
Utilises Insulation Displacement (IDC) for effective wire termination
Single-row structure promotes efficient space utilisation
Conforms to EU RoHS Directive for environmental compliance
Max current rating of 3 A supports a variety of applications
Offers ease of installation with cable mount (free-hanging) capabilities
Related links
- TE Connectivity AMP CT Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Straight Cable PCB Header 1.5 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
