TE Connectivity AMP CT Series Horizontal Board PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-323
- Distrelec Article No.:
- 304-54-018
- Mfr. Part No.:
- 3-292173-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€505.46
(exc. VAT)
€621.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €505.46 | €1.011 |
*price indicative
- RS Stock No.:
- 474-323
- Distrelec Article No.:
- 304-54-018
- Mfr. Part No.:
- 3-292173-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 4A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 6T | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 4A | ||
Pitch 2mm | ||
Housing Material Polyamide 6T | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for reliability and versatility in demanding environments. With a horizontal orientation and a 2 mm centerline, it accommodates 5 positions, making it ideal for wire-to-board applications. The partially shrouded design enhances durability whilst facilitating efficient assembly, ensuring seamless connectivity for both power and signal transmissions. Constructed with high-quality materials, this header promises to withstand harsh operating conditions, including extreme temperatures from -40°C to 105°C. Boasting a low halogen content, it aligns with modern environmental standards, making it a responsible choice for sustainable projects. This product is perfectly suited for applications needing robust connections in compact spaces, allowing engineers to design with confidence.
Designed for both power and signal connectivity
Partially shrouded design enhances connection stability
Constructed to endure a wide operating temperature range
Low halogen content adhering to current environmental regulations
Surface mount technology facilitates straightforward PCB assembly
Multiple positions cater to various circuit layouts
Features polarization for easy mating alignment
Related links
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
