TE Connectivity AMPMODU Series Right Angle Board PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 472-839
- Distrelec Article No.:
- 304-63-903
- Mfr. Part No.:
- 1-825437-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€259.96
(exc. VAT)
€319.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €259.96 | €1.733 |
*price indicative
- RS Stock No.:
- 472-839
- Distrelec Article No.:
- 304-63-903
- Mfr. Part No.:
- 1-825437-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is meticulously engineered for seamless board-to-board connectivity, showcasing a right-angle design that optimises space and enhances layout efficiency. With an impressive configuration of 11 positions arranged in a single row, this component is ideal for various applications requiring compact yet reliable interconnections. It features breakaway functionality, allowing for customizable configurations tailored to specific project needs. The header's robust construction from PBT material guarantees durability while ensuring reliable performance across a wide operating temperature range. Designed to be fully loaded, this product is the go-to solution for developers seeking a dependable connector assembly with minimal interference and maximum integrity.
Right-angle orientation allows for efficient use of space on PCBs
Breakaway headers provide flexibility in design and layout
The single row of 11 positions accommodates a variety of wiring needs
Excellent insulation resistance enhances reliability in electrical environments
Compatible with standard PCB thickness, ensuring easy integration
Optimised for a wide operating temperature range from -65 to 105 °C
Utilises nickel underplating for increased durability and reduced wear
Designed to withstand the rigours of wave soldering processes
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch
