TE Connectivity AMPMODU Series Right Angle Board PCB Header, 25 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 474-821
- Distrelec Article No.:
- 304-53-854
- Mfr. Part No.:
- 2-825437-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 65 units)*
€239.88
(exc. VAT)
€295.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.88 | €3.69 |
*price indicative
- RS Stock No.:
- 474-821
- Distrelec Article No.:
- 304-53-854
- Mfr. Part No.:
- 2-825437-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount header offers exceptional reliability and performance for board-to-board connections. Designed with a right-angle orientation and accommodating 25 positions, it facilitates easy integration into compact electronic designs. The product features a breakaway header type, ensuring seamless disconnection when needed, while the robust construction allows it to withstand various industry conditions. With an insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 750 Vrms, it guarantees electrical safety and stability. As part of the AMPMODU series, this connector is specifically engineered for signal applications, making it an ideal choice for diverse PCB configurations across multiple sectors.
Designed for reliable board-to-board connectivity
Breakaway feature aids in ease of use and flexibility
Right-angle orientation optimizes space utilization
Constructed with durable materials for longevity
Suitable for a broad range of operating temperatures
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
