TE Connectivity MICTOR Series Vertical Board PCB Header, 80 Contact(s), 800 μm Pitch
- RS Stock No.:
- 469-580
- Distrelec Article No.:
- 304-53-694
- Mfr. Part No.:
- 1658018-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
€258.62
(exc. VAT)
€318.10
(inc. VAT)
- Ready to ship from 24 November 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €258.62 | €32.328 |
*price indicative
- RS Stock No.:
- 469-580
- Distrelec Article No.:
- 304-53-694
- Mfr. Part No.:
- 1658018-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Current | 9.5A | |
| Pitch | 800μm | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Compliant, CE, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Current 9.5A | ||
Pitch 800μm | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Compliant, CE, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch
