TE Connectivity MICTOR Series Vertical Board PCB Header, 80 Contact(s), 800 μm Pitch, Unshrouded
- RS Stock No.:
- 469-577
- Distrelec Article No.:
- 304-53-690
- Mfr. Part No.:
- 1658013-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€306.43
(exc. VAT)
€376.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €306.43 | €15.322 |
*price indicative
- RS Stock No.:
- 469-577
- Distrelec Article No.:
- 304-53-690
- Mfr. Part No.:
- 1658013-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Current | 9.5A | |
| Pitch | 800μm | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Current 9.5A | ||
Pitch 800μm | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for vertical board-to-board applications, boasting an impressive 80 positions with a 0.8 mm centreline for optimal space utilisation. Designed with robust reliability in mind, this component is perfect for both power and signal transmission, ensuring seamless connectivity across your electronic systems. Crafted from high-quality materials, the header features a durable black Housing material that withstands demanding operating temperatures. With its surface mount capability and gold plating, this connector not only exhibits outstanding conductivity but also ensures longevity in various environmental conditions. The thoughtful design incorporates features like parallel board-to-board configuration and a secure mating retention mechanism, making it an ideal choice for modern PCBs that require dependable connections in compact settings.
Supports high-speed connections for enhanced data transmission
Designed for maximum compatibility with various PCB layouts
Offers reliable performance in extreme temperature ranges
Utilises gold plating for superior conductivity and corrosion resistance
Facilitates straightforward assembly with its surface mount technology
Incorporates locating posts for precise alignment during installation
Features an innovative design for efficient signal integrity and reduced crosstalk
Ensures a secure fit with effective mating retention features
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Unshrouded
