TE Connectivity CHAMP .050 Series Vertical Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-674
- Distrelec Article No.:
- 304-54-228
- Mfr. Part No.:
- 5176371-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€236.77
(exc. VAT)
€291.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €236.77 | €15.785 |
*price indicative
- RS Stock No.:
- 469-674
- Distrelec Article No.:
- 304-54-228
- Mfr. Part No.:
- 5176371-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | CHAMP .050 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.1mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series CHAMP .050 | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.1mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is designed for seamless, high-performance connectivity in a compact footprint. Engineered with precision, it provides a reliable board-to-board connection for applications demanding robust performance. The vertical orientation and the 40-position layout facilitate a space-efficient design, making it suitable for various electronic devices. With its gold-plated contacts, this component ensures enhanced conductivity and longevity, ideal for high-frequency applications. The CHAMP .050 Series I focuses on delivering superior functionality, ensuring that modern electronic designs can rely on its effectiveness and durability under various operating conditions.
Facilitates through-hole solder termination for secure attachment to the PCB
Features mating alignment with guide pins for easier installation
Supports a wide operating temperature range to fit diverse environments
Complies with EU RoHS and other environmental directives for safer use
Accommodated in a packaging quantity that meets large production requirements
Related links
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
