TE Connectivity 51763 Series Straight Through Hole PCB Header, 80 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-678
- Distrelec Article No.:
- 304-65-282
- Mfr. Part No.:
- 5176379-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-678
- Distrelec Article No.:
- 304-65-282
- Mfr. Part No.:
- 5176379-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 51763 | |
| Current | 5A | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 51763 | ||
Current 5A | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity Innovative and robust connector solution meticulously designed for high-performance applications. Its superior construction ensures reliable connectivity even in demanding environments, making it ideal for both commercial and industrial uses. Engineered with precision, this assembly provides ease of integration and a secure fit, catering to a diverse range of electronic devices. The low halogen material composition contributes to environmental safety, while its wave solder capability enhances manufacturing efficiency. Each unit represents a blend of functionality and durability, supporting seamless connections that enhance device performance.
Designed for optimal performance in demanding environments
Low halogen materials ensure compliance with safety regulations
Wave solder capability supports high-temperature applications
Compatible with various other parts, broadening usability
Expertly crafted for easy integration and secure connections
Related links
- TE Connectivity 51763 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 530733 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
