TE Connectivity AMP CT Series Right Angle Board PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-308
- Distrelec Article No.:
- 303-31-376
- Mfr. Part No.:
- 1-531803-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-308
- Distrelec Article No.:
- 303-31-376
- Mfr. Part No.:
- 1-531803-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.81mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.81mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header is expertly designed for right-angle, board-to-board applications, featuring an 80-position configuration that is perfect for compact designs. With a centreline of 1.27 mm, this fully shrouded connector guarantees robust connections while maintaining a sleek profile. Ideal for both power and signal circuitry, the connector is finished with high-quality gold plating to ensure reliable conductivity. This product excels in a variety of conditions, with a temperature range that supports extreme environments from -65 to 125 °C, making it a versatile choice for demanding applications. Whether in industrial or consumer electronics, this connector enhances the performance and reliability of your assemblies, ensuring your designs are future-proof and dependable.
Offers reliable power and signal transmission
Designed for board-to-board configurations
Utilises fully shrouded design for optimal protection
Constructed with a robust brass contact base for durability
Provides easy mating alignment through keyed features
Supports reflow solder processes up to 245°C
Features a grey housing for clear identification in assemblies
UL 94V-0 rated for enhanced fire safety compliance
1.5 A current rating suitable for a wide array of applications
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
