Molex 53375 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 469-817
- Distrelec Article No.:
- 304-62-659
- Mfr. Part No.:
- 53375-0290
- Manufacturer:
- Molex
Subtotal (1 reel of 800 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.27 |
*price indicative
- RS Stock No.:
- 469-817
- Distrelec Article No.:
- 304-62-659
- Mfr. Part No.:
- 53375-0290
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53375 | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Connector System | Signal, Wire-to-Board | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-62474, REACH, RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53375 | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Connector System Signal, Wire-to-Board | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-62474, REACH, RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- JP
The Molex 2.50mm Pitch Mini-Lock PCB Header, Single Row, Right-Angle, Through Hole, Tin Plating, Positive Lock offers a dependable wire-to-board connection in Compact designs. The positive lock feature ensures secure mating and prevents accidental disconnection. Right-angle through hole design allows efficient PCB layout and sturdy mounting.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 53375 Series Straight Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
