TE Connectivity 53072 Series Vertical Board PCB Header, 110 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-863
- Distrelec Article No.:
- 303-31-959
- Mfr. Part No.:
- 530720-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€216.53
(exc. VAT)
€266.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.53 |
*price indicative
- RS Stock No.:
- 469-863
- Distrelec Article No.:
- 303-31-959
- Mfr. Part No.:
- 530720-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 53072 | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 110 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 4.83mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 53072 | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 110 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 4.83mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle stands out for its exceptional engineering, delivering robust performance in board-to-board connections. Designed to accommodate 110 positions, it ensures reliable power and signal integrity in even the most challenging environments. Manufactured from high-quality LCP material, this connector guarantees durability and longevity, making it ideal for a wide range of electronic applications. The vertical orientation and staggered contact layout facilitate efficient space management while maintaining secure connections. Featuring gold plating on contact areas, it enhances conductivity and decreases resistance, ensuring superior electrical performance. The connectors meticulous design supports efficient assembly and provides stability in demanding operational conditions.
Compact design allows efficient use of space on the PCB
Staggered contact layout promotes enhanced signal integrity
Vertical mounting orientation simplifies installation in tight spaces
Gold plating ensures minimal corrosion and maximum conductivity
Robust construction withstands extreme temperatures from -65°C to 125°C
Compatible with wave solder processes for streamlined manufacturing
Suitable for applications requiring both power and signal connections
Supports environmentally conscious practices with recyclable materials
Related links
- TE Connectivity 5307 Series Vertical Board PCB Header Unshrouded
- TE Connectivity 530733 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Dualobe Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
