TE Connectivity 5307 Series Vertical Board PCB Header, 90 Contact(s), Unshrouded
- RS Stock No.:
- 482-322
- Distrelec Article No.:
- 304-54-247
- Mfr. Part No.:
- 530720-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€373.49
(exc. VAT)
€459.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €373.49 | €186.745 |
*price indicative
- RS Stock No.:
- 482-322
- Distrelec Article No.:
- 304-54-247
- Mfr. Part No.:
- 530720-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5307 | |
| Product Type | PCB Header | |
| Number of Contacts | 90 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Plating | Lead | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5307 | ||
Product Type PCB Header | ||
Number of Contacts 90 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Plating Lead | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Highly efficient mini box receptacle assembly is designed to cater for the diverse connectivity needs of modern electronic applications. Engineered with precision, it ensures reliable signal transmission and robust performance in a compact design. The construction of the assembly adheres to stringent quality standards, making it suitable for various environments. Its application across multiple industries includes but is not limited to automotive, telecommunications, and industrial equipment, providing versatility in connectivity solutions. With compliance to international directives, this assembly exemplifies a commitment to safety and environmental responsibility.
Compact design optimises space without compromising performance
Exceptional durability ensures longevity in various applications
Designed for ease of integration with existing systems
Robust compliance with environmental directives underscores commitment to sustainability
Wave solder capable technology supports high-temperature solder processes
Suitable for a wide range of industries, including automotive and telecommunications
Internal components designed for reliable performance under demanding conditions
Flexibility in usage as part of broader connectivity solutions
Related links
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
- Molex 54552 Series Board PCB Header 400 μm Pitch, Shrouded
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 53072 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- Hirose DF40 Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
