TE Connectivity AMPMODU Series Vertical Board PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-984
- Distrelec Article No.:
- 304-54-289
- Mfr. Part No.:
- 6-146132-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 56 units)*
€242.68
(exc. VAT)
€298.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €242.68 | €4.334 |
*price indicative
- RS Stock No.:
- 469-984
- Distrelec Article No.:
- 304-54-289
- Mfr. Part No.:
- 6-146132-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 15 | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.29mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 15 | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.29mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Mount Header is expertly designed to ensure reliable board-to-board connections, offering versatility in various electronics applications. Crafted for performance, it boasts a vertical orientation with 15 positions, perfect for creating efficient signal pathways. The breakaway feature enhances flexibility during assembly, allowing for easy modifications. With a robust construction and high-quality materials, this connector is engineered to perform consistently under demanding conditions. Whether used in telecommunications, consumer devices, or industrial systems, this header stands out for its high operating temperature range and mechanical durability, making it an ideal choice for modern electronic systems.
Utilises a 2.54 mm pitch for space-efficient layout
Constructed from high-grade materials for enhanced reliability
Compatible with surface mount technology for easier installation
Features a standard connector profile suitable for various applications
Designed to accommodate a PCB thickness of up to 1.57 mm
Offers a high operating voltage capacity, ensuring safe performance
Meets stringent industry standards for compliance and safety
Available in a practical packaging quantity for efficient use
Employs nickel and tin plating for superior conductivity and durability
Designed to be pin-in-paste capable for flexible soldering options
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
