TE Connectivity AMPMODU Series Vertical Board PCB Header, 15 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-429
- Distrelec Article No.:
- 304-53-573
- Mfr. Part No.:
- 1-829264-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 48 units)*
€363.76
(exc. VAT)
€447.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €363.76 | €7.578 |
*price indicative
- RS Stock No.:
- 469-429
- Distrelec Article No.:
- 304-53-573
- Mfr. Part No.:
- 1-829264-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB mount receptacle offers an exceptional solution for board-to-board connectivity with a robust vertical design. Engineered for performance, it accommodates 15 positions with a 2.54 mm centreline, ensuring reliable signal transmission in a compact form factor. The gold plating enhances durability and conductivity, making it ideal for various applications. Constructed from high-quality polyester and designed for through-hole soldering, this connector assembly meets stringent industry standards for both mechanical and electrical performance. Its compatibility with AMPMODU HV-100/HV-190 series further expands your options for versatile connectivity within your projects. With operational temperature capabilities ranging from -65 to 125 °C, its built to withstand challenging environments while maintaining operational integrity, making it a preferred choice for engineers and designers alike.
Designed for board-to-board connection with vertical orientation
Features a compact structure that optimises space on PCBs
Provides a dependable connection with a high contact current rating
Utilises gold plating for enhanced reliability and long-lasting performance
Accommodates a precise pin diameter for secure mating
Constructed to support through-hole soldering for ease of installation
Resilient against operating temperature extremes, ensuring versatility
Complies with multiple regulatory directives, ensuring safety and environmental standards
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
