TE Connectivity AMPMODU Series Vertical Board PCB Header, 32 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 479-473
- Distrelec Article No.:
- 304-50-161
- Mfr. Part No.:
- 1-825440-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€347.27
(exc. VAT)
€427.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €347.27 | €5.788 |
*price indicative
- RS Stock No.:
- 479-473
- Distrelec Article No.:
- 304-50-161
- Mfr. Part No.:
- 1-825440-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash over Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold Flash over Nickel | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header serves as an innovative solution for vertical board-to-board connections, designed specifically for efficient space management and optimal performance in electronic circuits. With a sleek 32-position configuration and a 2.54 mm centreline, it accommodates a variety of applications, ensuring reliability and ease of use. The breakaway design allows for flexible assembly options, making it an ideal choice for modern electronic devices requiring dependable connection solutions. The header's robust construction, combined with a high-temperature tolerance, enables it to withstand diverse operating conditions, ensuring long-lasting functionality. Whether you're developing consumer electronics, automotive applications, or industrial devices, this connector is tailored to meet high standards, providing you with the quality and performance you require.
Offers a vertical PCB mount orientation for efficient space utilisation
Designed for board-to-board applications, ensuring seamless connections
Features a breakaway design facilitating flexibility in assembly
Constructed with a durable PBT housing for enhanced reliability
Nickel underplating of contact material provides superior conductivity
Rated for an operating temperature range from -65°C to 105°C, suitable for varied environments
Fully loaded insulation resistance enhances circuit safety and efficiency
Meets industry standards with UL Flammability Rating of UL 94V-0
Compatible with various TE part numbers within the AMPMODU Headers series
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
