TE Connectivity AMPMODU Series Straight Board PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 470-047
- Distrelec Article No.:
- 304-55-075
- Mfr. Part No.:
- 102316-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
€2,651.14
(exc. VAT)
€3,260.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,651.14 | €0.212 |
*price indicative
- RS Stock No.:
- 470-047
- Distrelec Article No.:
- 304-55-075
- Mfr. Part No.:
- 102316-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Tin, Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, RoHS, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Tin, Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, RoHS, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector contact offers an innovative solution for wire-to-board applications, tailored for precision and reliability in your designs. With compatibility for wire sizes from 32 to 27 AWG, this product ensures a stable connection, essential for electrical integrity. Its design integrates a robust socket contact, adept at handling both power and signal circuitry, making it versatile across various industries. Built to endure operating temperatures from -65 to 105 °C, this connector guarantees performance in challenging environments, reinforcing its suitability for diverse applications. The part also boasts a high operating voltage rating of 250 VAC, emphasising its capability in serious applications. Additionally, with its CSA and UL approvals, users can trust in the quality and compliance of this product, solidifying its reputation in the marketplace.
Designed for wire sizes between 32 and 27 AWG
Ensures reliable connections in power and signal circuits
Withstands extreme operating temperatures, enhancing durability
Supports a maximum operating voltage for robust applications
Compliant with both CSA and UL standards for safety assurance
Tin plated for excellent conductivity and corrosion resistance
Reel packaging facilitates ease of use and efficient handling
Includes features for crimp termination to wire and cable
Related links
- TE Connectivity AMPMODU Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1670 Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
