TE Connectivity 1-87456-9 Series Cable PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 470-108
- Distrelec Article No.:
- 304-48-434
- Mfr. Part No.:
- 1-87456-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€261.65
(exc. VAT)
€321.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.65 | €1.744 |
*price indicative
- RS Stock No.:
- 470-108
- Distrelec Article No.:
- 304-48-434
- Mfr. Part No.:
- 1-87456-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-87456-9 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-87456-9 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing Receptacle is engineered for wire-to-board applications, providing a reliable and efficient solution for connecting 24 positions in a compact design. Designed with a 2.54 mm centreline, this housing excels in delivering optimum connectivity through crimp terminations. Its robust construction in black nylon material ensures durability while maintaining a lightweight profile. This product is ideal for signal applications, making it versatile for various electronic devices. With excellent performance features such as low termination resistance and high insulation resistance, it supports the demands of modern electronic configurations, ensuring stable operations within an extensive operating temperature range.
Delivers exceptional reliability for a wide range of signalling applications
Optimised for a compact design, facilitating easy integration in tight spaces
Low termination resistance enhances overall connectivity performance
Constructed from durable nylon, ensuring long-lasting performance and resilience
Efficient crimp termination method allows for straightforward assembly
Compatible with various components within the AMPMODU IV/V series, ensuring flexibility in usage
Offers insulation resistance capability to support high-demand electronic environments
Related links
- TE Connectivity 1-1658527-9 Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 3-87456-9 Series Straight PCB PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU MTE Series Cable PCB Header 2.54 mm Pitch, 1 Row
- Wurth Elektronik WR-BHD Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-1375820-5 Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2.54 mm Pitch Shrouded
