Molex 70216 Series Right Angle PCB PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-561
- Mfr. Part No.:
- 10-88-3101
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-561
- Mfr. Part No.:
- 10-88-3101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70216 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70216 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid breakaway header is expertly designed for efficient board-to-board, signal, and wire-to-board applications. Delivering a robust 2.54mm pitch, this dual-row right-angle connector accommodates up to 10 circuits with a maximum current of 3.0A and voltage rating of 250V. With its high-profile design and 6.10mm mating pin length, users can expect reliable performance in compact configurations. Crafted from durable materials, this PCB header features tin plating for enhanced conductivity while meeting stringent compliance standards for environmental safety. Whether for existing projects or new designs, this active product ensures versatility and functionality in demanding electronic environments.
Mates seamlessly with other C-Grid components, enhancing flexibility in design
Durability tested for up to 25 mating cycles, ensuring consistent performance
Available in a compact tube packaging type for ease of storage and handling
Complies with EU RoHS requirements, ensuring environmental responsibility
Related links
- Molex 70216 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
