TE Connectivity Metrimate Series Panel PCB Header, 36 Contact(s), 5 mm Pitch, 4 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-637
Distrelec Article No.:
304-52-779
Mfr. Part No.:
208063-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Metrimate

Product Type

PCB Header

Pitch

5mm

Current

7.5A

Number of Contacts

36

Housing Material

Thermoplastic

Number of Rows

4

Mount Type

Panel

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Row Pitch

5mm

Contact Gender

Female

Maximum Operating Temperature

130°C

Standards/Approvals

CSA, UL, UL 94V-0, VDE

Voltage

60V

COO (Country of Origin):
US
The TE Connectivity Connector assembly is engineered for exceptional performance and reliability in wire-to-board applications. Designed to ensure secure connections, this plug-style connector features advanced tin plating to enhance conductivity and resist corrosion. With a robust structure and a polarising slot for easy mating, it provides stability in various operational conditions. Its high-temperature rating enables operation in demanding environments, making it suitable for both power and signal applications. The combination of comprehensive design features and compliance with industry standards underlines its capability to meet rigorous demands. This connector is not only compliant with the EU RoHS Directive but also certifies adherence to critical safety standards, ensuring it is a dependable choice for any project.

Connector system designed for wire-to-board applications

Black thermoplastic housing delivers durability and resilience

Packaged in a carton with a high quantity for bulk needs

Meets electrical characteristics to support a maximum current rating

Matrix contact layout enhances efficiency and reliability

Sturdy panel mount design assures secure placement

Pressure retention ensures a reliable electrical connection

Capable of withstanding extreme temperature variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy