TE Connectivity Metrimate Series Panel Housing Plug, 8 Contact(s), 8 mm Pitch, 3 Row
- RS Stock No.:
- 478-470
- Distrelec Article No.:
- 304-50-568
- Mfr. Part No.:
- 213886-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€407.60
(exc. VAT)
€501.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €407.60 | €20.38 |
*price indicative
- RS Stock No.:
- 478-470
- Distrelec Article No.:
- 304-50-568
- Mfr. Part No.:
- 213886-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | Housing Plug | |
| Pitch | 8mm | |
| Current | 47A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 3 | |
| Mount Type | Panel | |
| Connector System | Wire to Panel, Wire-to-Wire | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 8mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type Housing Plug | ||
Pitch 8mm | ||
Current 47A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 8 | ||
Number of Rows 3 | ||
Mount Type Panel | ||
Connector System Wire to Panel, Wire-to-Wire | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 8mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing plug is designed for versatile wire-to-panel and wire-to-wire applications, combining robust engineering with reliable performance. Offering an UL 94V-0 flammability rating, this product ensures safety and durability in various environments. With a practical eight-position configuration and three rows, it meets the demands of modern connectivity solutions. The housing is crafted from high-quality polyester GF, providing superior mechanical strength and resistance to environmental factors. Its dimensions, optimised for efficient space utilisation, make it an ideal choice for intricate systems while maintaining ease of installation. The connector ensures a secure and efficient connection, catering to both power applications and intricate wiring configurations seamlessly. This component is compliant with multiple international standards, ensuring it meets regulatory requirements.
Offers excellent versatility for both wiring and connection needs
Designed for high-performance applications in demanding conditions
Constructed from robust materials for enhanced longevity
Optimised dimensions aid in efficient space management in installations
Compliance with industry standards ensures reliable connectivity
Highly rated for flammability, enhancing safety in electrical applications
Durable against varying temperatures, making it suitable for a range of environments
Related links
- TE Connectivity Metrimate Series Panel PCB Header 5 mm Pitch, 4 Row
- TE Connectivity Metrimate Series Cable Housing Plug 5 mm Pitch, 14 Row
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 3 Row, 5 mm Pitch Solder
- TE Connectivity Metrimate Series Cable Housing Receptacle 5 mm Pitch, 1 Row
- TE Connectivity 5 mm Pitch 3 Row Straight
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
