TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 470-725
- Distrelec Article No.:
- 304-53-897
- Mfr. Part No.:
- 2307815-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€2,914.37
(exc. VAT)
€3,584.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,914.37 | €3.238 |
*price indicative
- RS Stock No.:
- 470-725
- Distrelec Article No.:
- 304-53-897
- Mfr. Part No.:
- 2307815-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle is expertly designed for vertical board-to-board connections, offering exceptional versatility and reliability in a compact form factor. With an 8-position configuration and a precise 2 mm centreline, this connector is ideal for modern electronics that demand both efficiency and space-saving solutions. The robust gold-plated contacts ensure superior conductivity while minimising signal loss, making it suitable for various signal applications. Crafted from high-quality liquid crystal polymer, it boasts a standard connector profile, meeting the stringent performance demands of today's electronic devices. Engineered for surface mount technology, this connector simplifies assembly processes, enhancing production efficiency. Furthermore, it is compliant with key industry standards, ensuring safer and more reliable operations in diverse environments.
Designed for seamless board to board connections to optimise spatial efficiency
Surface mount architecture improves assembly flexibility and speed
High quality gold plating enhances electrical conductivity and reliability
Robust construction for durability in demanding applications
Wide operating temperature range ensures performance across various environments
UL 94V 0 rated housing meets rigorous safety and flammability standards
Low halogen content supports environmentally friendly practices
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
