TE Connectivity AMPMODU Series Vertical Board PCB Header, 56 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-320
- Distrelec Article No.:
- 304-53-858
- Mfr. Part No.:
- 2-826656-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
€357.97
(exc. VAT)
€440.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €357.97 | €10.228 |
*price indicative
- RS Stock No.:
- 476-320
- Distrelec Article No.:
- 304-53-858
- Mfr. Part No.:
- 2-826656-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 56 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 56 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount header is an essential component for any board-to-board connection, designed for vertical orientation and equipped with 56 positions. This versatile connector, specifically tailored for a 2.54 mm centreline, ensures secure and reliable connections, making it ideal for various applications. With features like a breakaway design, it allows for flexibility in circuit configurations. The header showcases robust build quality with materials selected for durability, ensuring long-lasting performance in critical electrical environments. Engineered to facilitate outstanding insulation resistance and a high dielectric withstanding voltage, this connector stands out in delivering superior efficiency and robustness in electronic systems.
Breakaway header design for adaptable circuit layouts
Vertical PCB mount orientation optimises space efficiency
Constructed from high quality materials for extended durability
Robust insulation resistance ensures reliable performance
High dielectric withstanding voltage enhances safety assurance
Designed for fully loaded contact conditions for maximum efficiency
Connects seamlessly to various printed circuit boards
Compatible with a range of industry standards promoting reliability
Related links
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
