TE Connectivity AMP CT Series Vertical Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-826
- Distrelec Article No.:
- 304-53-973
- Mfr. Part No.:
- 292171-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 270 units)*
€274.69
(exc. VAT)
€337.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €274.69 | €1.017 |
*price indicative
- RS Stock No.:
- 470-826
- Distrelec Article No.:
- 304-53-973
- Mfr. Part No.:
- 292171-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Housing Material | Polyamide Fibreglass 30% | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Housing Material Polyamide Fibreglass 30% | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.5mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is engineered for vertical wire-to-board applications, providing a reliable connection with seven positions for versatile use. This component features a partially shrouded design with a 2 mm centerline, ensuring easy and quick assembly for your projects. Constructed with a robust black housing material, it delivers exceptional durability while maintaining a sleek appearance. Its surface mount capability enhances space efficiency, making it an excellent choice for various industrial and electronic environments. Designed for compatibility with power and signal circuits, this connector assembly not only excels in performance but also meets stringent industry standards.
Seamlessly integrates into diverse PCB layouts, promoting design flexibility
Boasts a mating pin diameter for secure and stable connections
Utilizes a high-temperature reflow solder process, catering to modern assembly techniques
Incorporates board lock retention for enhanced stability on the PCB
Supports a broad operating temperature range, ensuring reliability in challenging environments
Features tin plating to provide excellent electrical conductivity
Offers packaging in quantities suited for both small and large production runs
Related links
- TE Connectivity AMP CT Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
