TE Connectivity AMP CT Series Vertical Board PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-038
- Distrelec Article No.:
- 304-53-974
- Mfr. Part No.:
- 292171-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 200 units)*
€257.71
(exc. VAT)
€316.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €257.71 | €1.289 |
*price indicative
- RS Stock No.:
- 482-038
- Distrelec Article No.:
- 304-53-974
- Mfr. Part No.:
- 292171-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide Fibreglass 30% | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.5mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide Fibreglass 30% | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.5mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CH
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering exceptional connectivity with nine positions. Engineered for reliability, it features a partially shrouded, surface mount design that makes integration into compact circuits straightforward. The 2 mm centerline ensures efficient space utilization while maintaining robust electrical performance. With its high-quality construction, including a durable black PA GF30 housing material and precise contact shaping, this connector is well-suited for both power and signal applications. Ideal for use in various industries, this component is compliant with multiple safety standards, making it an excellent choice for projects requiring dependable connectivity solutions. Its ability to withstand a broad operational temperature range further enhances its versatility in diverse environments.
Offers reliable electrical performance across a range of applications
Partially shrouded design prevents accidental disconnections
Versatile usage within both power and signal circuits
The compact size aids in efficient design and space management
Meets critical industry standards for safety and reliability
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 600 μm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
