TE Connectivity AMP CT Series Vertical Surface PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-311
- Distrelec Article No.:
- 304-53-971
- Mfr. Part No.:
- 292171-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 480 units)*
€281.63
(exc. VAT)
€346.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €281.63 | €0.587 |
*price indicative
- RS Stock No.:
- 476-311
- Distrelec Article No.:
- 304-53-971
- Mfr. Part No.:
- 292171-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide Fibreglass 30% | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.5mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 3 | ||
Housing Material Polyamide Fibreglass 30% | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.5mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is engineered for seamless vertical wire-to-board connections, featuring a practical design that ensures reliability in signal and power applications. With a 3-position layout and a compact 2 mm centerline, it optimally supports partial shielding to safeguard against environmental factors, making it suitable for a variety of circuit assemblies. The headers innovative surface mount technology facilitates easy integration into printed circuit boards, providing robust performance for diverse electronic projects. Enhanced with durable tin plating and a sturdy PA GF30 housing material, this connector guarantees lasting efficacy even in challenging conditions. With its extensive operational temperature range and excellent electrical characteristics, it serves both manufacturers and hobbyists aiming for precision and efficiency in their projects.
Designed for space-efficient PCB layouts
Enhances durability through high-quality material use
Incorporates alignment features to facilitate proper mating
Engineered to withstand a wide operational temperature range
Compatible with various circuit applications, ensuring versatility
Related links
- TE Connectivity AMP CT Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
