TE Connectivity AMP Mini CT Series Vertical PCB PCB Header, 7 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-044
- Distrelec Article No.:
- 304-50-616
- Mfr. Part No.:
- 292207-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 500 units)*
€297.34
(exc. VAT)
€365.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €297.34 | €0.595 |
*price indicative
- RS Stock No.:
- 482-044
- Distrelec Article No.:
- 304-50-616
- Mfr. Part No.:
- 292207-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an exemplary connector designed for vertical, wire-to-board applications, offering unparalleled functionality and reliability. With its robust construction and fully shrouded header type, this connector is engineered to deliver superior performance in demanding environments. Its unique 1.5 mm centreline ensures optimal spacing for seamless integration, while the through-hole soldering method guarantees secure, permanent fixtures on printed circuit boards. This product is particularly suited for a variety of electronic assembly processes, making it an essential component in modern designs. The natural housing material provides excellent durability, and the high operating temperature range makes it versatile for various applications. As it meets industry standards, this connector not only embodies quality but also compliance with essential regulations, ensuring peace of mind in both industrial and commercial uses.
PCB Mount orientation is vertical for space efficient designs
Designed for wire to board connections to streamline assembly
Fully shrouded header enhances protection against accidental shorts
Body colour in natural tones complements various circuit board aesthetics
Compatible with industry approved standards for trusted performance
Constructed with high quality nylon housing for added strength
Features kinked legs for enhanced mount retention on printed circuit boards
Offers a range of operational voltages to accommodate diverse applications
Electrical characteristics support current ratings up to 2 A for reliable functioning
Related links
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
