TE Connectivity AMPMODU Series Straight Socket PCB Socket, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 471-079
- Distrelec Article No.:
- 304-48-519
- Mfr. Part No.:
- 104480-7
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€478.22
(exc. VAT)
€588.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €478.22 | €0.478 |
*price indicative
- RS Stock No.:
- 471-079
- Distrelec Article No.:
- 304-48-519
- Mfr. Part No.:
- 104480-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Series | AMPMODU | |
| Current | 3A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Socket | |
| Contact Plating | Tin | |
| Contact Material | Copper Tin, Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, RoHS, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Series AMPMODU | ||
Current 3A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Socket | ||
Contact Plating Tin | ||
Contact Material Copper Tin, Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, RoHS, UL E28476 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity socket contact is engineered for high performance, specifically designed to connect discrete wire applications with exceptional reliability. Offering a tin-lead plating for enhanced conductivity, this component withstands operating voltages of up to 300 VAC, making it suitable for a variety of electrical environments. Ideal for wires ranging from 26 to 22 AWG, this versatile product exhibits a crimp termination method for secure and dependable connections. The copper alloy construction ensures durability while maintaining optimal electrical characteristics. With compatibility across industry standards, this socket contact is an essential choice for any professional needing robust and reliable connections.
Tested for durability under high mechanical stress
Low termination resistance enhances overall performance
Designed to facilitate easy installation and maintenance
Compatible with a range of standard electrical components
Supports a wide operating temperature range for diverse applications
Low halogen content promotes safer usage and environmental compliance
Available in a bulk packaging method for convenience
Secures wires within a specified insulation diameter for optimum fit
Related links
- TE Connectivity 1044 Series Vertical Socket PCB Socket 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Socket PCB Connector 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2.54 mm Pitch Unshrouded
