TE Connectivity AMPMODU Series Vertical Board PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 501-457
- Mfr. Part No.:
- 1-829192-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€265.40
(exc. VAT)
€326.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.40 | €10.616 |
*price indicative
- RS Stock No.:
- 501-457
- Mfr. Part No.:
- 1-829192-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 265°C | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 6mm | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 265°C | ||
Tail Pin Length 3mm | ||
Mating Pin Length 6mm | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 2X17P MOD2 STIFTLEI is an advanced PCB mount header designed to streamline your electronic connections with precision and reliability. Featuring a robust design for board-to-board connectivity, this header ensures optimal signal transmission, making it ideal for a plethora of applications. Whether you're working on signal circuits or integrating with complex systems, this product delivers exceptional performance while ensuring compliance with global standards. The versatile configurations make it suitable for various industrial uses, providing both stackability and vertical orientation to fit your specific design needs. Its green housing material not only enhances visual appeal but also signals durability under operational stress, ensuring that your projects function seamlessly over time.
Designed for PCB mount to deliver reliable connections
Features a breakaway header type for flexible utilisation
Supports parallel board-to-board configurations
Constructed without sealable components to simplify assembly
Offers a stackable design to optimise space on PCBs
Utilises a robust housing material for durability
Engineered with optimal insulation resistance to enhance safety
Facilitates easy through hole solder terminations for efficient installation
Aligns easily without specific mounting aids
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
