TE Connectivity 1044 Series Vertical Socket PCB Socket, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 474-227
- Distrelec Article No.:
- 304-48-520
- Mfr. Part No.:
- 104480-9
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 800 units)*
€490.49
(exc. VAT)
€603.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €490.49 | €0.613 |
*price indicative
- RS Stock No.:
- 474-227
- Distrelec Article No.:
- 304-48-520
- Mfr. Part No.:
- 104480-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Series | 1044 | |
| Current | 3A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Socket | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Series 1044 | ||
Current 3A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Socket | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity socket contact is designed to enhance connectivity in various applications, providing reliable performance under demanding conditions. Crafted for compatibility with discrete wire types, it boasts an impressive operating voltage of 300 VAC, making it ideal for powering a variety of electronic devices. With its gold-plated mating area and robust copper alloy construction, this contact ensures superior electrical connectivity while maintaining durability. The thoughtful design accommodates a range of wire sizes, reinforcing its versatility across different project requirements. Its crimp termination method further simplifies installation, making it a preferred choice for professional and DIY electronics enthusiasts alike.
Gold (Au) plated for excellent conductivity and corrosion resistance
Rated for high operating temperatures from -65 to 105 °C
Compatible with discrete wire sizes ranging from 26 to 22 AWG
Durable copper alloy construction ensures long-term reliability
Offers a compact design suitable for tight spaces
User-friendly crimp termination method for quick installation
Low insertion loss promotes efficient signal transmission
Meets industry standards for both CSA and UL approvals
Available in bulk packaging, catering to large volume needs
Related links
- TE Connectivity 1044 Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity 1044 Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Straight Socket PCB Socket 1 Row, Unshrouded
- TE Connectivity 1-1044 Series Vertical Header 1 Row
- TE Connectivity 1044 Series Straight Through Hole Header Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Socket PCB Socket Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Socket PCB Connector 1 Row, Unshrouded
- TE Connectivity MATE-N-LOK Series Vertical Panel PCB Header 6.35 mm Pitch Unshrouded
