TE Connectivity AMPMODU System 50 Series Vertical Surface PCB Header, 60 Contact(s), Unshrouded
- RS Stock No.:
- 471-080
- Distrelec Article No.:
- 304-53-641
- Mfr. Part No.:
- 104550-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 11 units)*
€642.68
(exc. VAT)
€790.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €642.68 | €58.425 |
*price indicative
- RS Stock No.:
- 471-080
- Distrelec Article No.:
- 304-53-641
- Mfr. Part No.:
- 104550-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU System 50 | |
| Number of Contacts | 60 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU System 50 | ||
Number of Contacts 60 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Surface Mount DRST RCPT is engineered for reliable performance in demanding applications. This advanced connector features a robust design that ensures optimal connectivity and durability in various environments. Its innovative surface mount technology allows for efficient integration into your systems, enhancing both performance and reliability. Ideal for industrial and consumer electronics, this connector meets stringent compliance standards, ensuring safety and functionality. With its low halogen content and high-temperature solder process capability, the connector is a refined choice for sustainable and high-performance solutions. This product is designed to cater to the needs of modern engineers looking for dependable connectivity without compromising on compliance.
Engineered with surface mount technology for enhanced performance
Robust design ensures durability in demanding conditions
Meets EU RoHS directives for environmentally conscious solutions
Low halogen content reflects a commitment to sustainability
High temperature solder process capability for versatile manufacturing
Compatible with a broad range of systems and applications
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
