Molex 503308 Series Vertical Surface PCB Header, 60 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-011
- Distrelec Article No.:
- 304-56-480
- Mfr. Part No.:
- 503308-6020
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€6,333.82
(exc. VAT)
€7,790.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,333.82 | €2.111 |
*price indicative
- RS Stock No.:
- 472-011
- Distrelec Article No.:
- 304-56-480
- Mfr. Part No.:
- 503308-6020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503308 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503308 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm Pitch Board-to-Board Connector is designed for seamless integration in space-constrained applications. Combining Advanced engineering with robust materials, this connector facilitates reliable connections with a maximum stacking height of 1.00mm, while maintaining a sleek profile. Ideal for applications requiring high-density circuits, its surface mount design ensures optimal performance in board-to-board configurations. The connector is tailored for industries demanding precision and durability, making it a perfect choice for modern electronics. With features promoting electrical efficiency and environmental compliance, it stands out as an essential component for next-generation electronic systems.
Engineered for high-density applications, optimising space usage
Durability rated for up to 30 mating cycles, ensuring long-term reliability
Compliant with various environmental regulations, including RoHS and REACH
Constructed from low-halogen materials, balancing performance with eco-friendliness
Designed for vertical orientation, streamlining PCB layout
Supports a maximum operating temperature range from -40°C to +85°C
Features two rows of connections, facilitating complex circuit designs
Provides consistent electrical performance with a voltage rating of 50V AC/DC
Related links
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503308 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1-111 Series Vertical Cable PCB Header 1.27 mm Pitch Unshrouded
