TE Connectivity AMPMODU System 50 Series Vertical Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 471-898
- Distrelec Article No.:
- 304-48-528
- Mfr. Part No.:
- 104550-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 52 units)*
€615.56
(exc. VAT)
€757.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €615.56 | €11.838 |
*price indicative
- RS Stock No.:
- 471-898
- Distrelec Article No.:
- 304-48-528
- Mfr. Part No.:
- 104550-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU System 50 | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU System 50 | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount receptacle is an essential component for efficient and reliable electronic connections. Designed for board-to-board applications, this vertical connector supports 20 positions with a precise 1.27 mm centerline. The advanced surface mount technology enhances connectivity while the robust materials ensure durability in demanding environments. Perfect for various electronic applications, it features gold-plated contacts for optimal signal integrity and a black thermoplastic housing for added aesthetics. Its adaptability in different temperature ranges makes it invaluable for engineers seeking reliable performance under extreme conditions.
Supports a robust 30 VAC operating voltage for reliable power delivery
Uses high-quality materials for enhanced durability and reliability
Designed with a parallel board-to-board configuration for space efficiency
Features PCB retention through a convenient hold-down post for secure mounting
Optimized for surface mount with a minimal footprint, perfect for compact designs
Compliant with relevant industry standards ensuring safety and reliability
Low halogen content, making it environmentally friendly and compliant with regulations
High insulation resistance for improved performance in challenging conditions
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU PCB Headers & Receptacles Series Vertical Board PCB Header 1.27 mm Pitch
