TE Connectivity MIS Series Straight Cable Housing, 10 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 471-198
- Distrelec Article No.:
- 304-55-055
- Mfr. Part No.:
- 1-92009-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€246.37
(exc. VAT)
€303.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €246.37 | €0.246 |
*price indicative
- RS Stock No.:
- 471-198
- Distrelec Article No.:
- 304-55-055
- Mfr. Part No.:
- 1-92009-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | MIS | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series MIS | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is specifically designed for wire-to-board applications, offering a robust solution for connecting 10 positions with a 2.5 mm centreline. Ideal for various industrial uses, it facilitates efficient electrical connections with its crimp termination method. The device boasts a natural nylon body, ensuring durability and resistance to harsh environmental conditions. It is engineered to operate effectively within a temperature range of -25 to 105°C, making it suitable for diverse applications. With features such as a latch mating retention type and cable mount capabilities, this connector brings versatility and reliability, catering to both power and signal circuits in electronic systems.
Natural nylon construction provides exceptional durability and environmental resistance
Designed to accommodate a 10-position layout for versatile connection needs
Compatible with wire sizes ranging from 26 to 22 AWG for flexible usage
Electrical insulation withstands operating voltages up to 250 VDC
Crimp termination method ensures secure and reliable connections
Latching mechanism enhances mating retention for dependable performance
Low halogen content promotes compliance with environmental standards
Loose piece packaging allows for efficient inventory management
Related links
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
