TE Connectivity MIS Series Vertical Cable Housing Receptacle, 9 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 479-889
- Distrelec Article No.:
- 304-50-787
- Mfr. Part No.:
- 440146-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
€253.73
(exc. VAT)
€312.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.73 | €0.127 |
*price indicative
- RS Stock No.:
- 479-889
- Distrelec Article No.:
- 304-50-787
- Mfr. Part No.:
- 440146-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | MIS | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 9 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Row Pitch | 1.25mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series MIS | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 9 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Row Pitch 1.25mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- TW
The TE Connectivity 1.25mm Wire-to-Board Socket Housing offers an ideal solution for reliable connections in compact electronic applications. Designed specifically for wire-to-board connectivity, this socket housing accommodates nine positions, ensuring robust electrical performance in a sleek design. With its thermoplastic housing material, it guarantees durability and longevity in a variety of operational environments. The connector's dimensions, including a compact height of just 3.15mm, make it an excellent choice for space-restricted settings. This housing is designed for easy crimp termination, streamlining installation processes while ensuring a secure connection for optimal signal integrity. Its compatibility with various wire sizes adds to its versatility, making it suitable for a range of applications from power to signal circuits.
Compact design facilitates use in space-limited applications
Durable thermoplastic material enhances overall lifespan
Nine-position configuration supports multiple configurations
Crimp termination method simplifies installation requirements
Inline contact layout promotes ease of connection
Low halogen content ensures compliance with environmental standards
Detent mating retention type ensures secure connections during operation
Provides reliable performance with an operating voltage of up to 100 VAC
Optimised for use with 32 – 28 AWG wire sizes, offering flexibility in choice
Related links
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity 4401 Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity 3-640 Series Vertical Board Housing Receptacle 2.54 mm Pitch
- TE Connectivity 440146 Series Cable Housing 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
