TE Connectivity AMP-DUAC Series Vertical Board PCB Header, 4 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 471-357
- Distrelec Article No.:
- 304-62-928
- Mfr. Part No.:
- 106527-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€242.82
(exc. VAT)
€298.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.82 | €0.486 |
*price indicative
- RS Stock No.:
- 471-357
- Distrelec Article No.:
- 304-62-928
- Mfr. Part No.:
- 106527-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-DUAC | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-DUAC | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, CE marked as required by Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative product is engineered to meet the demanding requirements of modern connectivity solutions. Designed meticulously for durability and reliability, it excels in providing superior performance across diverse applications. With a commitment to compliance and sustainable practices, this product adheres to strict safety regulations, ensuring peace of mind for users. Its unique features promote efficient assembly and superior functionality, making it an essential component for any professional or industrial setup. The design integrates seamlessly into existing systems, enhancing connectivity while minimizing disruption. This product not only stands out for its technical specifications but also for its commitment to environmental responsibility, reflecting the ethos of modern engineering solutions.
Crafted for optimal durability under challenging conditions
Supports compliance with various regulatory standards
Engineered to promote efficient assembly processes
Designed to integrate seamlessly into existing systems
Offers enhanced performance across a range of applications
Reflects a commitment to environmental sustainability in its manufacturing
Related links
- TE Connectivity AMP-DUAC Series Straight Through Hole PCB Connector Unshrouded
- TE Connectivity AMP/DUAC Series Female Contact 16 AWG Max
- TE Connectivity Housing for use with AMP-DUAC
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
