TE Connectivity AMP Series Vertical Board PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 501-414
- Mfr. Part No.:
- 163681-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 800 units)*
€392.59
(exc. VAT)
€482.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €392.59 | €0.491 |
*price indicative
- RS Stock No.:
- 501-414
- Mfr. Part No.:
- 163681-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 4.3mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Pitch 2.5mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 4.3mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-1 | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Receptacle offers a robust solution for board-to-board connections, ensuring optimal signal transmission in various electronic applications. Designed with a vertical orientation, this connector accommodates four positions and features a breakaway header type for flexibility in design and assembly. With a commitment to reliability, it is constructed to endure a temperature range of -40 to 85 °C, making it suitable for diverse operating environments. The receptacle's grey housing aligns seamlessly with modern electronic aesthetics while providing a durable interface for PCB integration. Furthermore, the connector is compliant with essential regulatory standards, ensuring it meets industry requirements for quality and safety. This product is an ideal choice for designers and engineers seeking dependable connectivity solutions in their projects.
Optimised for straightforward PCB integration and reliable performance
Specialised for signal circuit applications, enhancing functionality in various designs
Constructed from PBT material for superior durability and heat resistance
Inline contact layout facilitates efficient space management on PCBs
Designed with a bottom mating entry location, simplifying assembly processes
Compliance with EU RoHS and ELV directives demonstrates a commitment to environmental safety
Packaging designed for easy handling, featuring a quantity of 2000 units
Supports wave soldering processes, ensuring compatibility with standard manufacturing techniques
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
