TE Connectivity AMP Series Vertical Board PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-320
- Distrelec Article No.:
- 304-54-156
- Mfr. Part No.:
- 5-1376492-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€465.97
(exc. VAT)
€573.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €465.97 | €1.035 |
*price indicative
- RS Stock No.:
- 478-320
- Distrelec Article No.:
- 304-54-156
- Mfr. Part No.:
- 5-1376492-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Current | 2.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 16.8mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Current 2.5A | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 16.8mm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a high-quality connector designed for vertical wire-to-board applications, accommodating 4 positions with a compact 2.5 mm centreline. Featuring a fully shrouded design, this connector enhances reliability by ensuring secure mating. Constructed with durable materials, it is engineered to withstand operational demands while providing an effective solution for signal circuits. With its excellent mating retention and polarisation features, this connector ensures a seamless connection in diverse electronic environments, making it an optimal choice for professional and commercial uses. Its versatility and robust construction make it suitable for a wide range of applications, from consumer electronics to industrial machinery, solidifying its essential role in modern connectivity.
Designed for optimal signal integrity in electronic applications
Fully shrouded header reduces the risk of accidental disconnection
Compact design facilitates space-saving integrations
Polarisation features ensure correct alignment during installation
Manufactured with reliable materials for consistent performance
Wave solder capable for enhanced production efficiency
Supports a wide operating temperature range for varied environments
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
