TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-441
- Distrelec Article No.:
- 304-51-387
- Mfr. Part No.:
- 1-1827875-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 111 units)*
€321.24
(exc. VAT)
€395.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €321.24 | €2.894 |
*price indicative
- RS Stock No.:
- 471-441
- Distrelec Article No.:
- 304-51-387
- Mfr. Part No.:
- 1-1827875-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Number of Contacts | 8 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Pitch 2.5mm | ||
Current 5A | ||
Number of Contacts 8 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header from dynamic 1000 series is designed for vertical wire-to-board applications, featuring an 8-position configuration. This fully shrouded header provides secure connections while ensuring optimal signal integrity. Engineered with a robust construction, it effectively accommodates a 2.5 mm centerline for versatile PCB designs. Its gold plating enhances durability and conductivity, making it an excellent choice for high-reliability applications. The connector assembly simplifies installations with a through-hole solder termination method, providing lasting attachment to printed circuit boards. This product exemplifies TE Connectivity's commitment to quality and innovation, ensuring excellent performance in demanding environments.
Designed for straightforward wire-to-board connectivity
Utilizes retention legs for enhanced stability during operation
Constructed from high-performance polyester GF material
Keyed mating alignment ensures proper connection every time
Compatible with various dynamic series components for flexible system design
Rated for maximum operating temperatures up to 105 °C
Wave solder capable, simplifying manufacturing processes
Meets stringent EU RoHS and REACH regulations for compliance
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
