TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 506-925
- Distrelec Article No.:
- 304-51-693
- Mfr. Part No.:
- 2-1827875-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 74 units)*
€321.48
(exc. VAT)
€395.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €321.48 | €4.344 |
*price indicative
- RS Stock No.:
- 506-925
- Distrelec Article No.:
- 304-51-693
- Mfr. Part No.:
- 2-1827875-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.5mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for optimal performance in wire-to-board applications, boasting an 8-position design that ensures reliable connectivity. With a fully shrouded housing, this component is designed to protect contacts from accidental damage and enhance the longevity of your assembly. Featuring a versatile vertical orientation, it adapts seamlessly to various circuit board configurations. The gold-plated contacts provide superior conductivity, making it ideal for power and signal transmission within dynamic applications. Built from robust polyester GF housing, this component withstands operating temperature ranges from -55°C to 105°C, ensuring stability in demanding conditions. The termination method facilitates a straightforward installation process, allowing for efficiency in assembly lines and reducing downtime.
Engineered for wire-to-board specifications
Vertical orientation enhances design flexibility
Fully shrouded design ensures contact protection
Robust polyester GF housing provides durability
Gold plating on contacts enhances conductivity
Designed for a wide operating temperature range
Suitable for both power and signal applications
Simplifies installation with through-hole soldering method
Features keyed alignment for precise mating
Compatible with a range of connector assemblies
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
