TE Connectivity RITS Series Straight Cable PCB Connector, 6 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 471-490
- Distrelec Article No.:
- 304-57-850
- Mfr. Part No.:
- 1-1473562-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€296.33
(exc. VAT)
€364.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €296.33 | €5.927 |
*price indicative
- RS Stock No.:
- 471-490
- Distrelec Article No.:
- 304-57-850
- Mfr. Part No.:
- 1-1473562-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | RITS | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series RITS | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Minimum Operating Temperature 30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers an innovative solution for crimping wire-to-board applications, enhancing electrical connectivity with sophistication. Designed for reliability, it incorporates gold plating, ensuring superior conductivity and durability. Its compact design, housing six positions, is perfect for space-constrained environments while supporting a broad operating voltage. This advanced plug connector seamlessly integrates into existing systems, making it an ideal choice for various industry applications. With features like preloaded contacts and clear polarity alignment, installation is straightforward, promoting efficiency in assembly processes. This product stands out, not only for its functionality but also for adherence to industry standards, providing peace of mind for engineers and manufacturers alike.
Crimp termination method ensures secure connections
Compact size allows for integration in tight spaces
Polarization aids in proper mating alignment
Temperature range suitability from -30 to 75 °C enhances usability
Housing material provides resilience against environmental factors
Designed for easy assembly with preloaded contacts
UL 94V-0 flammability rating ensures safety regulations are met
No halogen content supports green compliance
Related links
- TE Connectivity RITS Series Straight Cable PCB Connector 1 Row, Shrouded
- TE Connectivity RITS Series Straight Cable Housing 2 mm Pitch, 1 Row
- TE Connectivity RITS Series Vertical Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity 6-Way RITS Connector for PCB Mount
- TE Connectivity RITS Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity RITS Series Vertical Cable PCB Connector 2 mm Pitch Unshrouded
- TE Connectivity 6-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity Connector Assembly for use with RITS
