TE Connectivity RITS Series Vertical Cable PCB Connector, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-179
- Distrelec Article No.:
- 304-58-718
- Mfr. Part No.:
- 5-1473574-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 15 units)*
€209.56
(exc. VAT)
€257.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €209.56 | €13.971 |
*price indicative
- RS Stock No.:
- 482-179
- Distrelec Article No.:
- 304-58-718
- Mfr. Part No.:
- 5-1473574-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RITS | |
| Product Type | PCB Connector | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RITS | ||
Product Type PCB Connector | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for reliable wire-to-wire applications, offering a robust solution with a gold (Au) finish to ensure superior electrical performance. This receptacle connector is ideal for both panel mount and free-hanging installations, making it versatile in various settings. With a sleek black body crafted from glass-filled thermoplastic, its dimensions have been optimised for easy integration into existing systems. The thoughtful design includes features such as mating retention and alignment for effortless connectivity, while maintaining the necessary protection against harsh operating conditions. Whether for high-frequency signals or general connectivity, this connector delivers exceptional reliability, making it a preferred choice for professionals in need of quality interconnect solutions.
Designed for wire-to-wire interconnections, ensuring optimal performance
Gold (Au) plating enhances signal integrity and corrosion resistance
Robust black housing colour complements industrial applications
Mating alignment and retention features facilitate secure connections
Constructed from durable glass-filled thermoplastic for increased longevity
Suitable for use in both panel mount and free-hanging installations
Preloaded contacts guarantee reliability and ease of use in assembly
Operating temperature range accommodates diverse environmental conditions
Packaging quantity of 100 ensures ample supply for larger projects
Related links
- TE Connectivity RITS Series Vertical Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity RITS Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity RITS Series Straight Cable Housing 2 mm Pitch, 1 Row
- TE Connectivity RITS Series Straight Cable PCB Connector 1 Row, Shrouded
- TE Connectivity RITS Series Straight Cable PCB Connector 1 Row, Shrouded
- TE Connectivity 4-Way RITS Connector Female for Panel Mount, 1 Row
- TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
