TE Connectivity MINIPAK Series Right Angle Board PCB Header, 33 Contact(s), 2.75 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 471-656
- Distrelec Article No.:
- 304-54-947
- Mfr. Part No.:
- 1-1926739-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€347.26
(exc. VAT)
€427.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €347.26 | €23.151 |
*price indicative
- RS Stock No.:
- 471-656
- Distrelec Article No.:
- 304-54-947
- Mfr. Part No.:
- 1-1926739-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MINIPAK | |
| Current | 17A | |
| Pitch | 2.75mm | |
| Number of Contacts | 33 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.75mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL E28476, UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MINIPAK | ||
Current 17A | ||
Pitch 2.75mm | ||
Number of Contacts 33 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.75mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL E28476, UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed with precision to meet the demanding needs of board-to-board connectivity. Featuring a right-angle configuration with 33 positions, it facilitates seamless integration in compact spaces while ensuring reliable electrical performance. The fully shrouded design and gold plating enhance durability and conductivity, making this component ideal for both power and signal applications. With a robust construction suitable for harsh operating conditions, this receptacle is engineered for longevity, serving well in various industrial and consumer electronics applications. Its efficient design integrates easily onto printed circuit boards, ensuring efficient space utilisation without compromising on functionality.
Equipped with a passive guide for easier mating
Compatible with a variety of mounting methods for enhanced flexibility
Constructed from high quality materials for superior performance
Designed with co planar configuration for optimal signal integrity
Permits efficient board thickness compatibility for a wide range of applications
Meets rigorous industry standards for reliable usage
Provides a diverse array of contact materials for versatility in connections
Related links
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Vertical Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity Right Angle Female 85 Way
- TE Connectivity 6450830-2 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-1926 Series Right Angle Board PCB Socket 5 Row, 2.75 mm Pitch Through Hole
