TE Connectivity 6450830-2 Series Right Angle PCB PCB Header, 33 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 508-792
- Distrelec Article No.:
- 304-51-021
- Mfr. Part No.:
- 6450830-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 9 units)*
€315.95
(exc. VAT)
€388.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €315.95 | €35.106 |
*price indicative
- RS Stock No.:
- 508-792
- Distrelec Article No.:
- 304-51-021
- Mfr. Part No.:
- 6450830-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 6450830-2 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 33 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.45mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 6450830-2 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 33 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 4.45mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Multi-beam XLE connector represents a cutting-edge solution for power and signal applications, featuring a rectangular power connector design that ensures robust and reliable connections. Engineered for board-to-board assembly, its 33 positions cater to diverse connectivity requirements, seamlessly integrating into your circuit design. The fully shrouded header type enhances safety by preventing accidental contact, while its right-angle PCB mount orientation optimises space in compact layouts. Made from high-temperature thermoplastic, the housing guarantees durability, making it suitable for a wide operating temperature range. With advanced mechanical attachment features and a strong mating retention system, this connector is poised to support various demanding applications in the electronic landscape.
Offers an effective mating and unmating configuration sequencing for smooth operation
Designed with boardlock retention to prevent unintentional disconnections
The connector system supports versatile board-to-board configurations
Features a high power contact current rating for enhanced performance in electrical applications
Optimised for wave solder capability, facilitating easier assembly in production
Housed in black high-temperature thermoplastic for improved resilience against heat
Configured with multiple pitch options to cater to various layout needs
Meets stringent industry standards for flammability and environmental compliance
Related links
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity 5-6450830 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
