TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-123
- Distrelec Article No.:
- 304-47-115
- Mfr. Part No.:
- 102154-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 180 units)*
€324.70
(exc. VAT)
€399.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €324.70 | €1.804 |
*price indicative
- RS Stock No.:
- 468-123
- Distrelec Article No.:
- 304-47-115
- Mfr. Part No.:
- 102154-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector is an essential component for a wide range of applications, specifically designed for reliable and efficient connectivity. This model boasts a 10-position configuration and a 2.54 mm [0.1 in] centerline, making it a versatile choice for both vertical and through-hole soldering needs. Its robust construction ensures durability, while offering a standard profile suitable for various PCB designs. Ideal for ribbon cable connections, this component enhances your design's flexibility and is compatible with multiple mounting requirements, ensuring ease of integration into existing systems. With its high standards for performance and safety, this connector addresses modern electronic connectivity challenges effectively.
Designed for optimal board-to-board interconnectivity
Accommodates a variety of mounting orientations
Constructed from durable thermoplastic housing material
Specifically ideal for applications requiring soldered connections
Enables reliable signal transmission for complex circuits
Suitable for a wide operating temperature range
Features screw mount retention for added security
Integrates easily into standard PCB layouts
Compatible with several AMP-LATCH Universal Headers series
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
