TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header, 17 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-696
- Distrelec Article No.:
- 304-53-397
- Mfr. Part No.:
- 1-1744426-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-696
- Distrelec Article No.:
- 304-53-397
- Mfr. Part No.:
- 1-1744426-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 4.5A | |
| Number of Contacts | 17 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 4.5A | ||
Number of Contacts 17 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed to support reliable wire-to-board connections across various applications. With a right-angle orientation and a compact 17-position layout, it caters to economy power requirements while ensuring seamless integration into your projects. This connector features a fully shrouded design that enhances protection against environmental factors, delivering robust performance and durability. Its versatile configuration makes it suitable for use in power and signal applications, allowing for enhanced efficiency in electrical circuitry. Engineered for optimal functionality, this connector promises resilient operation in demanding conditions, with a wide operating temperature range and compliance with industry standards for safety and performance.
Offers a reliable connection for wire-to-board applications
Designed with a fully shrouded header type for added protection
Features a natural color housing that blends seamlessly with PCBs
Mating retention ensures secure connections during operation
Supports through-hole solder termination for enhanced stability
Compatible with various agency standards, including UL
Ideal for applications requiring power and signal functionality
Related links
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header
