TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header, 16 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-491
- Distrelec Article No.:
- 304-53-396
- Mfr. Part No.:
- 1-1744426-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€323.40
(exc. VAT)
€397.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €323.40 | €1.078 |
*price indicative
- RS Stock No.:
- 480-491
- Distrelec Article No.:
- 304-53-396
- Mfr. Part No.:
- 1-1744426-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for efficiency and reliability in wire-to-board applications. Featuring a right-angle configuration, it facilitates optimal space utilisation on printed circuit boards while maintaining robust connectivity. The fully shrouded design ensures that each of the 16 positions is securely housed, protecting against accidental disengagement and ensuring consistent electrical contact. With a centreline of 2.5 mm and constructed from durable nylon, this header can withstand challenging environments, operating within a temperature range of -55 to 105 °C. Whether for power or signal circuits, this connector provides peace of mind in varied applications, reflecting the superior engineering standards of TE Connectivity and enhancing the longevity of your connections.
Compact design enables dense PCB layouts
Fully shrouded header provides additional protection against disconnection
Optimised for power and signal applications for versatile use
High temperature and durable materials ensure longevity
Designed for through hole solder termination for reliable installation
Mating alignment features enhance connection accuracy and stability
Related links
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
