TE Connectivity CST Series Vertical Cable Housing, 13 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 471-747
- Distrelec Article No.:
- 304-48-177
- Mfr. Part No.:
- 1-1375820-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-747
- Distrelec Article No.:
- 304-48-177
- Mfr. Part No.:
- 1-1375820-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CST | |
| Product Type | Housing | |
| Pitch | 2.54mm | |
| Current | 7A | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CST | ||
Product Type Housing | ||
Pitch 2.54mm | ||
Current 7A | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle serves as a resilient connection solution, expertly designed to facilitate wire-to-wire applications. Featuring a compact 13-position layout with a centerline of 2.54 mm, it seamlessly accommodates various wiring configurations. Crafted from durable nylon with a low flammability rating of UL 94V-0, this product guarantees reliable performance even in demanding environments. Its unique crimp design ensures secure connections, while a panel mount feature enhances versatility for diverse installation scenarios. Whether used in consumer electronics or industrial equipment, this housing receptacle provides the essential interface for robust electrical connectivity, ensuring safe and efficient power and signal transmission.
Designed for easy and secure installation in tight spaces
Offers exceptional durability for long-term reliability
Suitable for use in a wide range of applications and industries
Low flammability rating ensures safety in critical environments
Optimized for 22 to 26 AWG wire sizes, enhancing compatibility
Latching mechanism provides secure mating retention
Resistant to extreme temperatures, ensuring usability in various climates
Lightweight construction facilitates easier handling and installation
Related links
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity CST Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity CST-100 Series Straight CST 100 Housing 0.1 in Pitch, 1 Row
- TE Connectivity CST Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity CST-100 II Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-1470 Series Cable Housing 1 mm Pitch, 1 Row
- TE Connectivity 2.54 mm Pitch 1 Row
