TE Connectivity 1-1470 Series Cable Housing, 13 Contact(s), 1 mm Pitch, 1 Row
- RS Stock No.:
- 471-489
- Distrelec Article No.:
- 304-54-912
- Mfr. Part No.:
- 1-1470364-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 300 units)*
€261.64
(exc. VAT)
€321.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €261.64 | €0.872 |
*price indicative
- RS Stock No.:
- 471-489
- Distrelec Article No.:
- 304-54-912
- Mfr. Part No.:
- 1-1470364-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1470 | |
| Product Type | Housing | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 13 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Row Pitch | 1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1470 | ||
Product Type Housing | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 13 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Row Pitch 1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.0mm wire-to-board receptacle housing offers a dependable solution for your electronic connectivity needs. Designed for optimal performance, it serves as an excellent choice for applications requiring compact and reliable connections. Its unique design enables easy integration into various systems, ensuring a secure interface. The housing is engineered to accommodate 13 positions, making it adaptable for multiple configurations while supporting essential power and signal circuit applications. Built from high-quality thermoplastic materials, it promotes high durability and retains functionality over time. The component's compact dimensions ensure it fits seamlessly into constrained spaces, thus maximising design efficiency in your projects.
Constructed with robust thermoplastic material for enhanced reliability
Offers an excellent current rating suitable for a multitude of applications
Features an inline contact layout for simplified connections
Designed with a crimp termination method for solid wire connections
Supports both power and signal applications enhancing versatility
Compliant with various standards ensuring product safety and integrity
Related links
- TE Connectivity CST Series Vertical Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Housing 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Cable Housing 1 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Cable Crimp Housing 1.25 mm Pitch Shrouded
- TE Connectivity 1-1470364-2 Series Cable PCB Header 1 mm Pitch, 1 Row
- TE Connectivity 1 mm Pitch 1 Row Straight
- TE Connectivity 1 mm Pitch 1 Row Straight
