TE Connectivity CST-100 Series Straight CST 100 Housing, 13 Contact(s), 0.1 in Pitch, 1 Row
- RS Stock No.:
- 472-942
- Distrelec Article No.:
- 304-49-296
- Mfr. Part No.:
- 1-770602-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€262.63
(exc. VAT)
€323.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €262.63 | €0.525 |
*price indicative
- RS Stock No.:
- 472-942
- Distrelec Article No.:
- 304-49-296
- Mfr. Part No.:
- 1-770602-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CST-100 | |
| Product Type | CST 100 Housing | |
| Pitch | 0.1in | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2, EU ELV, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CST-100 | ||
Product Type CST 100 Housing | ||
Pitch 0.1in | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2, EU ELV, RoHS, REACH | ||
- COO (Country of Origin):
- TW
The TE Connectivity HSG connector is engineered for robust performance and reliability in various applications. It showcases a meticulously designed robust housing that ensures optimal durability, making it suitable for harsh environments. The connector offers seamless integration with existing systems, promoting efficiency in connectivity solutions. With a focus on compliance, it adheres to stringent industry standards, thereby assuring users of its safety and environmental responsibility. The thoughtful design incorporates low halogen materials, promoting eco-friendliness while ensuring top-notch operational performance. This connector is not only a functional component but also a testament to engineering excellence, crafted to meet the diverse needs of modern electronic systems.
Optimised for high-performance connectivity in demanding applications
Constructed with low halogen materials for enhanced environmental safety
Designed to withstand challenging conditions while maintaining integrity
Facilitates easy integration with existing connectivity infrastructures
Complies with EU RoHS and ELV directives, ensuring regulatory adherence
Backed by thorough compliance documentation to assure product reliability
Available in multiple CAD file formats for seamless design implementation
Offers peace of mind with documented halogen content limits in materials
Related links
- TE Connectivity CST-100 Series Straight Connector Housing 0.1 in Pitch, 1 Row
- TE Connectivity CST-100 Series Straight Connector Housing 0.1 in Pitch, 1 Row
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
